Parametric results for: IS43TR16128D-125KBLI under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: is43tr16128d125kbli Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
IS43TR16128D-125KBLI
Integrated Silicon Solution Inc
$5.3307 Yes Active 2.1475 Gbit 16 128MX16 1.5 V 20 ns 800 MHz 8192 MULTI BANK PAGE BURST DDR3 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE NO YES 4,8 17 mA 1.425 V 200 µA 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B96 e1 3 95 °C -40 °C 260 10 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 9 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.36 Integrated Silicon Solution Inc.