Parametric results for: IS45S16160D-7TLA2 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is45s16160d7tla2 Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
IS45S16160D-7TLA2-TR
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 SYNCHRONOUS DRAM COMMON 1,2,4,8 16000000 16.7772 M 3-STATE 1,2,4,8,FP 3 mA 160 µA CMOS INDUSTRIAL R-PDSO-G54 Not Qualified 105 °C -40 °C 54 PLASTIC/EPOXY TSOP TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.24
IS45S16160D-7TLA2
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 143 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3 mA 160 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G54 Not Qualified e3 105 °C -40 °C 260 10 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.24 TSOP2 TSOP2, TSOP54,.46,32 54