Filter Your Search
1 - 10 of 41 results
|
KM48S8030CT-GH
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 125 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||||
|
KM48S8030CT-GLK
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 125 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-G1046
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-GA
Samsung Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, | 54 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
KM48S8030CT-GL
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 125 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||||
|
KM48S8030CT-GLQ
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 125 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-GHK
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 125 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-FHZ
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 6 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 125 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-F10KZ
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
KM48S8030CT-F10TQ
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 7 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 3-STATE | 1,2,4,8,FP | 1 mA | 110 µA | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 3 | 70 °C | 54 | PLASTIC/EPOXY | TSOP | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP54,.46,32 | unknown | EAR99 | 8542.32.00.02 |