Parametric results for: MT48H16M16LFBF-8-IT under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt48h16m16lfbf8it Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
MT48H16M16LFBF-8IT:G
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 10 µA 85 µA 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified e1 85 °C -40 °C 54 PLASTIC/EPOXY VFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1 mm 9 mm 8 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,9X9,32 54 compliant EAR99 8542.32.00.24
MT48H16M16LFBF-8IT
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 1.8 V 7 ns 125 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 3 mA 90 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified e1 85 °C -40 °C 54 PLASTIC/EPOXY TFBGA BGA54,9X9,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.1 mm 9 mm 8 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA54,9X9,32 54 unknown EAR99 8542.32.00.24