Parametric results for: MT48LC16M16A2P-75:D under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mt48lc16m16a2p75d Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MT48LC16M16A2P-75:DTR
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, compliant EAR99 8542.32.00.24
MT48LC16M16A2P-75:DIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 16000000 16.7772 M SYNCHRONOUS YES 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2, compliant EAR99 8542.32.00.24 TSOP2 54
MT48LC16M16A2P-75:D
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3.3 V 5.4 ns 133 MHz 8192 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 2 mA 125 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 70 °C 260 30 54 PLASTIC/EPOXY TSOP2 TSOP54,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 22.22 mm 10.16 mm MICRON TECHNOLOGY INC TSOP2-54 unknown EAR99 8542.32.00.24 TSOP2 54 Micron