Parametric results for: MT49H32M18CHT-18IT under DRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mt49h32m18cht18it Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MT49H32M18CHT-18IT
Micron Technology Inc
Check for Price Yes Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 120 ps 533 MHz MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH SEPARATE 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE 2,4,8 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified e1 85 °C -40 °C 144 PLASTIC/EPOXY TBGA BGA144,12X18,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA LEAD FREE, FBGA-144 144 compliant EAR99 8542.32.00.32
MT49H32M18CHT-18IT:A
Micron Technology Inc
Check for Price Yes Yes Obsolete 603.9798 Mbit 18 32MX18 1.8 V 15 ns MULTI BANK PAGE BURST DDR DRAM AUTO REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B144 Not Qualified e1 85 °C -40 °C 260 30 144 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 18.5 mm 11 mm MICRON TECHNOLOGY INC BGA LEAD FREE, FBGA-144 144 compliant EAR99 8542.32.00.32