Filter Your Search
1 - 1 of 1 results
|
HY5117800RC-70
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | NO | 1 mA | 130 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP2-R | TSOP28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SK HYNIX INC | TSOP | TSOP2-R, TSOP28,.46 | 28 | compliant | EAR99 | 8542.32.00.02 |