Filter Your Search
61 - 70 of 146,547 results
|
AT24CSW010-STUM-T
Microchip Technology Inc
|
$0.1716 | Yes | Active | 1.024 kbit | 8 | 128X8 | 1.8 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 1.8 V | I2C | 800 nA | 1 µA | 3.6 V | 1.7 V | CMOS | 5 ms | SOFTWARE | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 2.9 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | ||||||||||||||||||||
|
AT24C02D-SSHM-T
Microchip Technology Inc
|
$0.1720 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 800 nA | 1 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | Microchip | EAR99 | 8542.32.00.51 | 2016-12-12 | ||||||
|
M24C08-WMN6P
STMicroelectronics
|
$0.1727 | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | STMicroelectronics | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||
|
BR24T04FVM-WTR
ROHM Semiconductor
|
$0.1734 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP-8 | compliant | ROHM Semiconductor | EAR99 | 8542.32.00.51 | ||||||||||
|
M24C04-WDW6TP
STMicroelectronics
|
$0.1743 | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDMR | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | compliant | STMicroelectronics | EAR99 | 8542.32.00.51 | 1980-01-04 | SOIC | 8 | ||||||||
|
M24C16-WMN6P
STMicroelectronics
|
$0.1748 | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 2 µA | 1 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||||
|
BR24G08FVT-3GE2
ROHM Semiconductor
|
$0.1751 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ROHM CO LTD | TSSOP-8 | compliant | ROHM Semiconductor | EAR99 | 8542.32.00.51 | ||||||||||||
|
BR24G08FVM-3GTTR
ROHM Semiconductor
|
$0.1751 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | I2C | 2 µA | 2 µA | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 900 µm | 2.9 mm | 2.8 mm | ROHM CO LTD | MSOP-8 | compliant | ROHM Semiconductor | EAR99 | 8542.32.00.51 | |||||||||||||
|
M24256-BWDW6TP
STMicroelectronics
|
$0.1752 | Yes | Not Recommended | 262.144 kbit | 8 | 32KX8 | 5 V | 1 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | compliant | STMicroelectronics | EAR99 | 8542.32.00.51 | 1980-01-04 | SOIC | 8 | ||||||||
|
24LC02BH-I/SN
Microchip Technology Inc
|
$0.1755 | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | compliant | Microchip | EAR99 | 8542.32.00.51 | SOIC | 8 |