Parametric results for: 93C56/P under EEPROMs

Filter Your Search

31 - 40 of 146,564 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT93C46A-UTR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V 3-WIRE 1.5 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm FREMONT MICRO DEVICES LTD TSSOP-8 unknown
FT24C02A-USR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT24C02A-USG-T
Fremont Micro Devices (USA) Inc
$0.1126 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT24C02A-UTR-T
Fremont Micro Devices (USA) Inc
$0.1126 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm FREMONT MICRO DEVICES LTD TSSOP-8 unknown EAR99 8542.32.00.51
M24C16-WMN6TP
STMicroelectronics
$0.1155 Yes Not Recommended 16.384 kbit 8 2KX8 400 kHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 2 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS compliant EAR99 8542.32.00.51 SOIC 8 1980-01-04 STMicroelectronics
FT24C16A-USR-B
Fremont Micro Devices (USA) Inc
$0.1157 Yes Yes Contact Manufacturer 16.384 kbit 8 2KX8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT24C16A-USG-B
Fremont Micro Devices (USA) Inc
$0.1157 Yes Yes Contact Manufacturer 16.384 kbit 8 2KX8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
M24C01-WMN6P
STMicroelectronics
$0.1158 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 SOIC 8 STMicroelectronics
M24C04-WMN6TP
STMicroelectronics
$0.1159 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 SOIC 8 1980-01-04 STMicroelectronics
FT24C04A-USG-T
Fremont Micro Devices (USA) Inc
$0.1168 Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51