Parametric results for: AT93C56A under EEPROMs

Filter Your Search

21 - 30 of 146,564 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
24LC00/P
Microchip Technology Inc
$0.1079 Yes Yes Active 128 bit 8 16X8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 16 16 words SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 2 µA 5.5 V 2.5 V CMOS COMMERCIAL 4 ms R-PDIP-T8 Not Qualified e3 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH , LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
AT24MAC602-MAHM-T
Microchip Technology Inc
$0.1081 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 6 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 compliant Microchip
FT24C08A-USG-B
Fremont Micro Devices (USA) Inc
$0.1082 Yes Yes Contact Manufacturer 8.192 kbit 8 1KX8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
AT93C56B-SSHM-B
Atmel Corporation
$0.1111 Yes Yes Transferred 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
FT24C04A-USR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT93C46A-UTR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V 3-WIRE 1.5 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm FREMONT MICRO DEVICES LTD TSSOP-8 unknown
FT93C46A-USR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V 3-WIRE 1.5 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES LTD SOP-8 unknown
FT24C02A-USR-B
Fremont Micro Devices (USA) Inc
$0.1119 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT24C02A-USG-T
Fremont Micro Devices (USA) Inc
$0.1126 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES USA INC SOP, unknown EAR99 8542.32.00.51
FT24C02A-UTR-T
Fremont Micro Devices (USA) Inc
$0.1126 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm FREMONT MICRO DEVICES LTD TSSOP-8 unknown EAR99 8542.32.00.51