Filter Your Search
11 - 20 of 146,564 results
|
M24C02-FMN6TP
STMicroelectronics
|
$0.0885 | Yes | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.7 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||
![]() |
M24C32-WMN6P
STMicroelectronics
|
$0.0896 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 2.7 V | 400 kHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, PLASTIC, SOP-8 | compliant | STMicroelectronics | SOIC | 8 | ||||||||||||||||||
![]() |
AT24CS04-MAHM-T
Microchip Technology Inc
|
$0.0935 | Yes | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1.7V TO 2.5V @ 0.4MHz | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | |||||||
![]() |
M24C02-RMN6P
STMicroelectronics
|
$0.0947 | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | ||||||||
![]() |
M24C01-RMN6TP
STMicroelectronics
|
$0.0991 | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | ||||||||
![]() |
AT24C08D-XHM-B
Atmel Corporation
|
$0.0999 | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 1.8 V | 1 MHz | EEPROM | 1000000 Write/Erase Cycles | 1010DXXR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 3.6 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP, | compliant | EAR99 | 8542.32.00.51 | Microchip | TSSOP | 8 | ||||||||||||||||
|
AT24CS32-XHM-T
Microchip Technology Inc
|
$0.1000 | Yes | Yes | Active | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 6 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
![]() |
CAT24C02YI-GT3
onsemi
|
$0.1012 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | 8542.32.00.71 | onsemi | TSSOP | 8 | 948AL | ||||||
![]() |
CAT24C02TDI-GT3A
onsemi
|
$0.1024 | Yes | Active | 2.048 kbit | 1 | 2KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010000R | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 2.9 mm | 1.6 mm | ONSEMI | TSOT-23, 5 PIN | compliant | EAR99 | 8542.32.00.51 | onsemi | TSOT-23. 5 Lead | 5 | 419AE | |||||||
![]() |
FT24C02A-USG-B
Fremont Micro Devices (USA) Inc
|
$0.1025 | Yes | Yes | Contact Manufacturer | 2.048 kbit | 8 | 256X8 | 5 V | 1 MHz | EEPROM | CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | FREMONT MICRO DEVICES USA INC | SOP, | unknown | EAR99 | 8542.32.00.51 |