Parametric results for: AT25320B-SSHL-B under EEPROMs

Filter Your Search

41 - 50 of 146,564 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M95010-RMN6TP
STMicroelectronics
$0.1208 Active 1.024 kbit 8 128X8 2.5 V 5 MHz EEPROM 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL SPI 500 µA 1 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 STMicroelectronics
AT24C04C-PUM
Atmel Corporation
$0.1212 Yes Yes Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDXR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm ATMEL CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.32.00.51 Microchip
BR24G02FVJ-3GTE2
ROHM Semiconductor
$0.1219 Yes Not Recommended 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM SEATED HT-CALCULATED 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROHM CO LTD TSSOP-8 compliant EAR99 8542.32.00.51 ROHM Semiconductor
AT24C01C-XHM-B
Atmel Corporation
$0.1221 Yes Yes Transferred 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY 100 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
AT24C04C-SSHM-B
Atmel Corporation
$0.1223 Yes Yes Transferred 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDXR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.92 mm 3.9 mm ATMEL CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 Microchip
FT24C08A-USR-T
Fremont Micro Devices (USA) Inc
$0.1229 Yes Yes Contact Manufacturer 8.192 kbit 8 1KX8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES LTD SOP-8 unknown EAR99 8542.32.00.51
FT24C02A-FLR-T
Fremont Micro Devices (USA) Inc
$0.1229 Yes Contact Manufacturer 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G5 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.25 mm 2.92 mm 1.6 mm FREMONT MICRO DEVICES LTD LSSOP, unknown EAR99 8542.32.00.51
FT24C04A-USR-T
Fremont Micro Devices (USA) Inc
$0.1229 Yes Yes Contact Manufacturer 4.096 kbit 8 512X8 5 V 1 MHz EEPROM IT ALSO HAVE FREQUENCY 0.4 MHZ OPERATES AT 1.8V 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES LTD SOP-8 unknown EAR99 8542.32.00.51
FT93C46A-USR-T
Fremont Micro Devices (USA) Inc
$0.1229 Yes Yes Contact Manufacturer 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY 8 100 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V 3-WIRE 1.5 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES LTD SOP-8 unknown
FT24C02A-USR-T
Fremont Micro Devices (USA) Inc
$0.1229 Yes Yes Contact Manufacturer 2.048 kbit 8 256X8 5 V 1 MHz EEPROM CLOCK FREQ ALSO OPERATES AT 0.4MHZ AT 1.8V SUPPLY 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm FREMONT MICRO DEVICES LTD SOP-8 unknown EAR99 8542.32.00.51