Parametric results for: 24AA256UID-I/ST under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24aa256uidist Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
24AA256UID-I/ST
Microchip Technology Inc
$0.8724 Yes Active 262.144 kbit 8 32KX8 4.5 V 400 kHz EEPROM ALSO OPERATES AT 1.7V TO 2.5V @ 0.1MHZ 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51 Microchip