Parametric results for: 24FC02-E/P under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24fc02ep Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
24FC02-E/P
Microchip Technology Inc
$0.5140 Active 2.048 kbit 8 256X8 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010XXXR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 3 µA 3 µA 5.5 V 1.7 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 e3 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 Microchip