Parametric results for: 24LC16BT-I/OT under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 24lc16btiot Sorted By: Memory Width
Select parts from the table below to compare.
Compare
Compare
24LC16BT-I/OTG
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1 MILLION ERASE/WRITE CYCLES 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN 5 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-I/OT15KV11
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G5 85 °C -40 °C TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN compliant
24LC16BT-I/OT16KVAO
Microchip Technology Inc
Check for Price Yes Not Recommended 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G5 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23, 5 PIN unknown
24LC16BT-I/OT
Microchip Technology Inc
$0.3074 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.32.00.51 Microchip
24LC16BT-I/OT36KVAO
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G5 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.6 mm MICROCHIP TECHNOLOGY INC compliant