Parametric results for: 24lc16bt under EEPROMs

Filter Your Search

1 - 10 of 78 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 24lc16bt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
24LC16BT-I/SN16KVAO
Microchip Technology Inc
Check for Price Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 e4 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant
24LC16BT/STRVD
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 3 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 5 ms R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, TSSOP-8 compliant SOIC 8 EAR99 8542.32.00.51
24LC16BT-I/SNRVE
Microchip Technology Inc
$0.8241 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 compliant SOIC 8 EAR99 8542.32.00.51
24LC16BT-I/SNA21
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1000K ERASE/WRITE CYCLES; CAN BE ORGANIZ... more 200 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 compliant SOIC 8 EAR99 8542.32.00.51
24LC16BT-E/MSG
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 1 MILLION ERASE/WRITE CYCLES 200 1000000 Write/Erase Cycles 1010MMMR 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 compliant TSSOP 8 EAR99 8542.32.00.51
24LC16BT-E/SN16KVAO
Microchip Technology Inc
Check for Price Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 5 µA 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51 2019-12-11
24LC16BTI/SN
Microchip Technology Inc
Check for Price Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant SOIC 8 EAR99 8542.32.00.51
24LC16BT-I/MC
Microchip Technology Inc
$0.3589 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 3 mm 2 mm MICROCHIP TECHNOLOGY INC HVSON, SOLCC8,.12,20 compliant SON 8 EAR99 8542.32.00.51 Microchip
24LC16BT/SN
Microchip Technology Inc
$0.2756 Yes Yes Active 16.384 kbit 8 2KX8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 100 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, PLASTIC, SOIC-8 compliant SOIC 8 EAR99 8542.32.00.51 Microchip
24LC16BT/ST
Microchip Technology Inc
$0.4149 Yes Yes Active 16.384 kbit 8 2KX8 5 V 100 kHz EEPROM 40 1000000 Write/Erase Cycles 1010MMMR 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V I2C 100 µA 3 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, TSSOP-8 compliant SOIC 8 EAR99 8542.32.00.51 Microchip