Filter Your Search
1 - 2 of 2 results
|
24LC512-I/SMG
Microchip Technology Inc
|
$1.7453 | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.245 mm | 5.23 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
24LC512-I/SM
Microchip Technology Inc
|
$1.5018 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.245 mm | 5.23 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |