Parametric results for: 24vl014/p under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24vl014p Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
24VL014/P
Microchip Technology Inc
$0.4856 Yes Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 1.5V TO 1.8V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 3.6 V 1.8 V CMOS OTHER 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -20 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 Microchip