Parametric results for: 25AA02E48-I/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25aa02e48isn Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
25AA02E48-I/SN
Microchip Technology Inc
$0.4942 Yes Yes Active 2.048 kbit 8 256X8 5 V 10 MHz EEPROM ALSO OPERATES AT 2.5V TO 5.5V @5MHZ AND 1.8V TO 2.5V @3MHZ 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 5 V SPI 1 µA 5 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip