Filter Your Search
1 - 1 of 1 results
|
25AA02E48T-I/OT
Microchip Technology Inc
|
$0.4619 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | ALSO OPERATES AT 2.5V TO 5.5V @5MHZ AND 1.8V TO 2.5V @3MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 1 µA | 5 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.32.00.51 | Microchip |