Parametric results for: 25LC256T-I/SN under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 25lc256tisn Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
25LC256T-I/SN
Microchip Technology Inc
$1.6145 Yes Yes Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 2.5 V NO SPI 1 µA 6 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
25LC256T-I/SNRVB
Microchip Technology Inc
Check for Price Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 32000 32.768 k SYNCHRONOUS SERIAL 4.5 V SPI 1 µA 6 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51
25LC256T-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 4.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS SERIAL SPI 1 µA 5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51