Parametric results for: 25lc160d-e/ms under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc160dems Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
25LC160D-E/MS
Microchip Technology Inc
$0.7634 Yes Yes Active 16.384 kbit 8 2KX8 5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 2000 2.048 k SYNCHRONOUS SERIAL 5 V SPI 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.32.00.51 Microchip