Parametric results for: 25lc512-i/sn under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25lc512isn Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
25LC512-I/SN
Microchip Technology Inc
$1.8141 Yes Yes Active 524.288 kbit 8 64KX8 5 V 20 MHz EEPROM 2.5V TO 5.5V @ 10MHz 200 1000000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 5 V SPI 10 µA 10 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip