Parametric results for: 93AA66C-E/MS under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93aa66cems Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
93AA66C-E/MS
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 2.5 V 2 MHz EEPROM 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 6 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant EAR99 8542.32.00.51