Parametric results for: 93AA66CT-I/P under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93aa66ctip Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
93AA66CT-I/P
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 2.5 V 2 MHz EEPROM 8 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 6 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 9.46 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.32.00.51