Parametric results for: AT24C256BN-10SU-1.8 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at24c256bn10su18 Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
AT24C256BN-10SU-1.8
Atmel Corporation
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 2.5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 3.6 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ATMEL CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.32.00.51 Microchip