Parametric results for: AT28BV256-20SU-T under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28bv25620sut Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AT28BV256-20SU-T
Microchip Technology Inc
$5.7930 Active 262.144 kbit 8 32KX8 3 V 200 ns EEPROM THE PART EXISTS IN EEPROM3V 10000 Write/Erase Cycles 1 1 32000 32.768 k ASYNCHRONOUS 64 words PARALLEL 3 V 50 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES 10 ms HARDWARE/SOFTWARE R-PDSO-G28 e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.31.00.01 Microchip