Parametric results for: AT28C256-15JI under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: at28c25615ji Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
AT28C256-15JI
Atmel Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns EEPROM AUTOMATIC WRITE NO YES 10000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 3-STATE 64 words PARALLEL 5 V 200 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES 10 ms R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 225 MIL-STD-883 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ATMEL CORP QFJ PLASTIC, MS-016AE, LCC-32 32 unknown EAR99 8542.32.00.51
AT28C256-15JIT/R
Atmel Corporation
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns EEPROM AUTOMATIC WRITE 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP QFJ QCCJ, 32 compliant EAR99 8542.32.00.51