Parametric results for: AT28C256-20DM/883-815 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at28c25620dm883815 Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
AT28C256-20DM/883-815
Microchip Technology Inc
$180.1396 Active 262.144 kbit 8 32KX8 5 V 200 ns EEPROM AUTOMATIC WRITE 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS MILITARY 10 ms R-GDIP-T28 e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.72 mm 37.215 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant 3A001.A.2.C 8542.32.00.51 Microchip