Parametric results for: BR24G64FV-3GTE2 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: br24g64fv3gte2 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
BR24G64FV-3GTE2
ROHM Semiconductor
$0.2519 Yes Obsolete 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM SEATED HT-CALCULATED 40 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL 2.5 V I2C 2 µA 2 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP SSOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.35 mm 4.4 mm 3 mm ROHM CO LTD SSOP-8 compliant EAR99 8542.32.00.51