Parametric results for: CAT24C128WI-G under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat24c128wig Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
CAT24C128WI-GT3
Rochester Electronics LLC
Check for Price Yes Yes Active 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT24C128WI-GT3
Catalyst Semiconductor
Check for Price Yes Yes Transferred 131.072 kbit 8 16KX8 5 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 8 unknown EAR99 8542.32.00.51
CAT24C128WI-G
Catalyst Semiconductor
Check for Price Yes Yes Obsolete 131.072 kbit 8 16KX8 EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 16000 16.384 k SERIAL I2C 1 µA 3 µA CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL CATALYST SEMICONDUCTOR INC unknown EAR99 8542.32.00.51