Filter Your Search
1 - 10 of 146,536 results
|
XCF04SVOG20C
AMD Xilinx
|
$2.8407 | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 33 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.3 V | 10 mA | 10 µA | 3.6 V | 3 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
EPCS4SI8N
Altera Corporation
|
$14.9500 | Yes | Yes | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 50 µA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | Intel | |||||||||||||||
|
XCF02SVOG20C
AMD Xilinx
|
$7.4023 | Yes | Yes | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | CONFIGURATION MEMORY | IT CAN ALSO OPERATES AT 2.5, 3.3 VOLT NOMINAL | 20 | 20000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1 mA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.19 mm | 6.5024 mm | 4.4 mm | XILINX INC | TSSOP | LEAD-FREE, PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
EPCS64SI16N
Altera Corporation
|
$20.6913 | Yes | Yes | Transferred | 67.1089 Mbit | 1 | 64MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 100 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-16 | 16 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | ||||||||||||||
|
EPCS16SI8N
Altera Corporation
|
$3.4252 | Yes | No | Transferred | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 20 MHz | CONFIGURATION MEMORY | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ALTERA CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | Intel | |||||||||||||||
|
AT24C02D-SSHM-T
Microchip Technology Inc
|
$0.2087 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 3 V | 1 MHz | EEPROM | ALSO OPERATES AT 1.7V TO 3.6V @0.4MHZ | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 3 V | I2C | 800 nA | 1 µA | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-12-12 | ||||||||
|
AT24CM01-SHD-T
Microchip Technology Inc
|
$1.5156 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.29 mm | 5.24 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | compliant | Microchip | |||||||||||||
|
AT24C02C-SSHM-T
Microchip Technology Inc
|
$0.2713 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 6 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-12-07 | |||||||||||
|
AT25512N-SH-T
Microchip Technology Inc
|
$1.8933 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | EEPROM | 2.7V TO 5.5V @ 10MHz AND 1.8V TO 5.5V @ 5MHz | 100 | 1000000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 5 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | compliant | Microchip | |||||||||||
|
AT24CM01-XHM-T
Microchip Technology Inc
|
$1.7379 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 1 MHz | EEPROM | 1.7V TO 5.5V @ 0.4MHz | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | compliant | Microchip |