Parametric results for: CAT24C64ZI-GT3 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cat24c64zigt3 Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
CAT24C64ZI-GT3
onsemi
$0.7330 Yes Yes Obsolete 65.536 kbit 8 8KX8 5 V 1 MHz EEPROM 100 YEAR DATA RETENTION 100 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 3 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ONSEMI TSSOP 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 8 compliant EAR99 8542.32.00.51 onsemi