Parametric results for: M24256-BFMC6TG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24256bfmc6tg Sorted By: Number of Words
Select parts from the table below to compare.
Compare
Compare
M24256-BFMC6TG
STMicroelectronics
$0.4669 Yes Active 262.144 kbit 8 32KX8 1.8 V 1 MHz EEPROM 200 4000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL 1.8 V I2C 1 µA 2.5 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS compliant EAR99 8542.32.00.51 STMicroelectronics