Parametric results for: M24C02-WMN6TP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m24c02wmn6tp Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M24C02-WMN6TP
STMicroelectronics
$0.1039 Yes Not Recommended 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M24C02-WMN6TP/S
STMicroelectronics
Check for Price Obsolete 2.048 kbit 8 256X8 5 V 400 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL SPI 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, unknown EAR99 8542.32.00.51