Parametric results for: M24C16-DRMN3TP/K under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m24c16drmn3tpk Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
M24C16-DRMN3TP/K
STMicroelectronics
$0.3250 Yes Active 16.384 kbit 8 2KX8 2.5 V 1 MHz EEPROM 1 2000 2.048 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE 4 ms R-PDSO-G8 e4 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics