Parametric results for: M93C46-WMN6TP under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m93c46wmn6tp Sorted By: Number of Words Code
Select parts from the table below to compare.
Compare
Compare
M93C46-WMN6TP
STMicroelectronics
$0.1782 Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics
M93C46-WMN6TP/K
STMicroelectronics
Check for Price Yes Obsolete 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 200 4000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V MICROWIRE 3 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 unknown