Parametric results for: SST26VF016B-80E/SN under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst26vf016b80esn Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
SST26VF016B-80E/SN
Microchip Technology Inc
Check for Price Yes Active 16.7772 Mbit 1 16MX1 2.5 V 80 MHz FLASH 100 100000 Write/Erase Cycles 1 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 2.5 V SPI 25 µA 25 µA 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 2019-05-22 Microchip