Parametric results for: SST29VE010-150-4C-NHE under EEPROMs

Filter Your Search

1 - 10 of 146,536 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT24C08D-PUM
Microchip Technology Inc
$0.0303 Yes Yes Active 8.192 kbit 8 1KX8 3 V 1 MHz EEPROM 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DXXR 1 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 800 nA 1 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 2016-12-08 Microchip
M24C02-RMN6TP
STMicroelectronics
$0.0695 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
AT24CS01-MAHM-T
Microchip Technology Inc
$0.0751 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 2048 2.048 k SYNCHRONOUS 3-STATE SERIAL 5 V NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 compliant Microchip
AT24CS16-SSHM-T
Microchip Technology Inc
$0.0864 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010MMMR 1 1 2048 2.048 k SYNCHRONOUS SERIAL 5 V NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
CAT24AA01TDI-GT3
onsemi
$0.0866 Yes Obsolete 1.024 kbit 8 128X8 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010000R 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm ONSEMI TSOT-23, 5 PIN compliant EAR99 8542.32.00.51 onsemi TSOT-23. 5 Lead 5 419AE
AT24C04D-XHM-B
Microchip Technology Inc
$0.0868 Yes Yes Active 4.096 kbit 8 512X8 3 V 1 MHz EEPROM 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz YES 100 1000000 Write/Erase Cycles 1010DDXR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN 16 words SERIAL 3 V I2C 800 nA 1 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant Microchip
CAT24C02WI-G
onsemi
$0.0880 Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC-8 compliant EAR99 8542.32.00.51 onsemi SOIC 8
M24C04-FMN6TP
STMicroelectronics
$0.0915 Yes Active 4.096 kbit 8 512X8 2.5 V 400 kHz EEPROM 1 512 512 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics
AT24CS04-MAHM-T
Microchip Technology Inc
$0.0935 Yes Yes Active 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 1.7V TO 2.5V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 6 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
AT24C08D-XHM-B
Atmel Corporation
$0.0999 Yes Yes Transferred 8.192 kbit 8 1KX8 1.8 V 1 MHz EEPROM 1000000 Write/Erase Cycles 1010DXXR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 3.6 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ATMEL CORP TSSOP, compliant EAR99 8542.32.00.51 Microchip TSSOP 8