Parametric results for: ST25E256M6 under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st25e256m6 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ST25E256M6TR
STMicroelectronics
Check for Price Obsolete 262.144 kbit 8 32KX8 400 kHz EEPROM 100000 ERASE/WRITE CYCLES; 2 WIRE SERIAL INTERFACE; 10 YEARS DATA RETENTION 10 1 32000 32.768 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC SOP, 8 unknown EAR99 8542.32.00.51
ST25E256M6
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 EEPROM 10 100000 Write/Erase Cycles 1010DDDR 32000 32.768 k SERIAL I2C 5 µA 5 µA CMOS INDUSTRIAL HARDWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL STMICROELECTRONICS SOP, SOP8,.3 not_compliant EAR99 8542.32.00.51