Filter Your Search
1 - 10 of 10 results
|
W27C512-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 | |||||
|
W27C512P-45Z
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | 0.330 INCH, LEAD FREE, PLASTIC, LCC-32 | 32 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 | ||||||||||||
|
W27C512-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
W27C512-45Z
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | 28 | compliant | 3A991.B.1.B.2 | 8542.32.00.51 | Winbond | |||||||||||
|
W27C512-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
W27C512-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 | ||||||
|
W27C512P-70
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 70 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | 0.330 INCH, PLASTIC, LCC-32 | 32 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 | |||||
|
W27C512P-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | 0.330 INCH, PLASTIC, LCC-32 | 32 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 | ||||||
|
W27C512P-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | 0.330 INCH, PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
W27C512P-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | EEPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | NO | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | 0.330 INCH, PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |