Filter Your Search
51 - 60 of 21,819 results
|
MCM25A32C
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||||||
|
M27C256B-80XF1X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 80 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | compliant | EAR99 | 8542.32.00.61 | DIP | 28 | ||||||||||
|
M27C1001-25L6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.28 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | CERAMIC, LCC-32 | compliant | EAR99 | 8542.32.00.61 | QFJ | 32 | ||||||||||
|
M27C1024-10XF7X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 105 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | WINDOWED, FRIT SEALED, CERAMIC, DIP-40 | compliant | EAR99 | 8542.32.00.61 | DIP | 40 | ||||||||||
|
MD2716/B
Rochester Electronics LLC
|
Check for Price | No | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 30 mA | 115 µA | 5.25 V | 4.75 V | MOS | MILITARY | R-CDIP-T24 | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | CERDIP-24 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
AM27H010-90DIB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 32 | ||||||||||
|
DPV3232V-120B
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM MODULE | CONFIGURABLE AS 32K X 32 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 mA | 280 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.382 mm | DPAC TECHNOLOGIES CORP | PGA, PGA66,11X11 | unknown | 3A001.A.2.C | 8542.32.00.61 | PGA | 66 | |||||||||
|
AT27LV256R-20KI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | R-CQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.24 mm | 14.1 mm | 11.55 mm | ATMEL CORP | WQCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 | ||||||
|
AM27C1024-250DCB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 52.2605 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 40 | |||||||||||
|
M27C160-90F6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 90 ns | UVPROM | USER CONFIGURABLE AS 1M X 16 | 8 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 54.635 mm | 15.24 mm | STMICROELECTRONICS | WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | compliant | EAR99 | 8542.32.00.61 | DIP | 42 |