Parametric results for: 5962-8765005JA under EPROMs

Filter Your Search

41 - 50 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT27C256R-15DMB
Force Technologies Ltd
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 150 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 200 µA 25 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.72 mm 37.25 mm 15.24 mm FORCE TECHNOLOGIES LTD DIP DIP, DIP28,.6 28 compliant 3A001.A.2.C 8542.32.00.61
AT27C010-25SI
Microchip Technology Inc
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 250 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.92 mm 20.5 mm 11.2 mm MICROCHIP TECHNOLOGY INC SOIC-32 compliant EAR99 8542.32.00.61
MD27C6425
Intel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 140 µA 30 µA 5.5 V 4.5 V CMOS R-XDIP-T28 e0 70 °C 28 UNSPECIFIED DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL INTEL CORP DIP-28 compliant EAR99 8542.32.00.61
M27C1001-35XF3X
STMicroelectronics
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 35 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS AUTOMOTIVE R-GDIP-T32 Not Qualified e3 125 °C -40 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.97 mm 41.885 mm 15.24 mm STMICROELECTRONICS DIP FRIT SEALED, WINDOWED, CERAMIC, DIP-32 32 compliant EAR99 8542.32.00.61
MBM2764-20Z
FUJITSU Limited
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 21 V 150 µA MOS COMMERCIAL R-XDIP-T28 Not Qualified e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.61
AT27C512R70LM/883
Atmel Corporation
Check for Price No Transferred 524.288 kbit 8 64KX8 5 V 70 ns UVPROM COMMON 64000 65.536 k 3-STATE 1 mA 25 µA CMOS MILITARY R-XQCC-N32 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD ATMEL CORP QCCN, LCC32,.45X.55 compliant 3A001.A.2.C 8542.32.00.61
AM27C128-70LEB
AMD
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 70 ns UVPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32(UNSPEC) RECTANGULAR CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ WQCCN, LCC32(UNSPEC) 32 unknown 3A001.A.2.C 8542.32.00.61
TMS27C010-300JL
Texas Instruments
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 300 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 250 µA 40 µA 5.25 V 4.75 V CMOS COMMERCIAL R-CDIP-T32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 4.907 mm 41.91 mm 15.24 mm TEXAS INSTRUMENTS INC DIP WDIP, DIP32,.6 32 not_compliant EAR99 8542.32.00.61
AM27C800-125LC
AMD
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 5 V 120 ns UVPROM 16 COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.25 V 4.75 V CMOS COMMERCIAL S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown EAR99 8542.32.00.61
M2764A-2F1
STMicroelectronics
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 75 µA 5.25 V 4.75 V NMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm STMICROELECTRONICS DIP WINDOWED, FRIT SEALED, CERAMIC, DIP-28 28 not_compliant EAR99 8542.32.00.61