Parametric results for: 5962-8961402MXA under EPROMs

Filter Your Search

41 - 50 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM27HB010-90DE
AMD
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns UVPROM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 1 mA 120 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified e0 125 °C -55 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown 3A001.A.2.C 8542.32.00.61
AM27C191-25LCB
AMD
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 25 ns UVPROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 13.5 V 60 µA 5.5 V 4.5 V CMOS COMMERCIAL EXTENDED S-CQCC-N28 Not Qualified 75 °C 28 CERAMIC, METAL-SEALED COFIRED WQCCN LCC28,.45SQ SQUARE CHIP CARRIER, WINDOW YES NO LEAD 1.27 mm QUAD 2.2352 mm 11.43 mm 11.43 mm ADVANCED MICRO DEVICES INC QLCC WQCCN, LCC28,.45SQ 28 unknown EAR99 8542.32.00.61
QP7C292A-35WC
QP Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 35 ns UVPROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified 70 °C 24 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP DIP, 24 unknown EAR99 8542.32.00.61
TD68C257-250V05
Intel Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 250 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP28,.6 compliant EAR99 8542.32.00.61
TTV27C256N-12C-19
Twilight Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA CMOS AUTOMOTIVE R-XDIP-T28 Not Qualified 125 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP28,.6 unknown EAR99 8542.32.00.61
AD27C128-150V05
Intel Corporation
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 150 ns UVPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 30 µA CMOS AUTOMOTIVE R-XDIP-T28 Not Qualified e0 125 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
TTV27C256G-12C-6
Twilight Technology Inc
Check for Price No Active 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA CMOS INDUSTRIAL R-XQCC-N32 Not Qualified 85 °C -40 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD TWILIGHT TECHNOLOGY INC QCCN, LCC32,.45X.55 unknown EAR99 8542.32.00.61
HN27C4096AHG-85
Renesas Electronics Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 85 ns UVPROM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 6.3 mm 52.07 mm 15.24 mm RENESAS TECHNOLOGY CORP DIP WDIP, 40 unknown EAR99 8542.32.00.61
PY291A-35WI
Pyramid Semiconductor Corporation
Check for Price No No Active 16.384 kbit 8 2KX8 5 V 35 ns UVPROM 1 2000 2.048 k ASYNCHRONOUS PARALLEL 90 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, METAL-SEALED COFIRED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm PYRAMID SEMICONDUCTOR CORP DIP 0.300 INCH, CERAMIC, DIP-24 24 compliant EAR99 8542.32.00.61
NMC27C1024QE150
National Semiconductor Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 150 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm NATIONAL SEMICONDUCTOR CORP WDIP, DIP40,.6 unknown EAR99 8542.32.00.61