Parametric results for: AM27C020-100DC under EPROMs

Filter Your Search

41 - 50 of 21,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM27C64-55DI
Spansion
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 55 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 1 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 37.147 mm 15.24 mm SPANSION INC DIP DIP, DIP28,.6 28 unknown EAR99 8542.32.00.61
MBM27128-25Z
FUJITSU Semiconductor Limited
Check for Price Obsolete 131.072 kbit 8 16KX8 5 V 250 ns UVPROM 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 5.5 V 4.5 V NMOS COMMERCIAL R-GDIP-T28 Not Qualified 70 °C 28 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.84 mm 37.275 mm 15.24 mm FUJITSU SEMICONDUCTOR AMERICA INC WDIP, unknown EAR99 8542.32.00.61
AM27C400-100LIB
AMD
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns UVPROM 16 COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL S-CQCC-N44 Not Qualified e0 85 °C -40 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown EAR99 8542.32.00.61
AS27C256-55ECAM
Micross Components
Check for Price Active 262.144 kbit 8 32KX8 5 V 55 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 300 µA 25 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC, METAL-SEALED COFIRED QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm MICROSS COMPONENTS QFJ 0.450 X 0.550 INCH, CERAMIC, LCC-32 32 compliant 3A001.A.2.C 8542.32.00.61
DPV27C101-250B
Twilight Technology Inc
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 250 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.842 mm 41.91 mm 15.24 mm TWILIGHT TECHNOLOGY INC DIP WDIP, 32 unknown 3A001.A.2.C 8542.32.00.61
AM2764-30DIB
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 300 ns OTP ROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 21 V 70 µA MOS INDUSTRIAL R-XDIP-T28 e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown EAR99 8542.32.00.71
AT27HC642-90DC
Atmel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 90 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 35 mA 83 µA CMOS COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ATMEL CORP DIP, DIP24,.3 unknown EAR99 8542.32.00.61
AT27LV1024-30KC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 16 64KX16 5 V 300 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL S-CQCC-J44 Not Qualified e0 2 70 °C 225 44 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC44,.7SQ SQUARE CHIP CARRIER, WINDOW YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.65 mm 16.65 mm ATMEL CORP LCC WQCCJ, LDCC44,.7SQ 44 unknown EAR99 8542.32.00.61
AM27C4096-255LEB
AMD
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 250 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 150 µA 60 µA 5.25 V 4.75 V CMOS MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 3.556 mm 16.51 mm 16.51 mm ADVANCED MICRO DEVICES INC LCC WQCCN, LCC44,.65SQ 44 unknown 3A001.A.2.C 8542.32.00.61
TC5716200D-200
Toshiba America Electronic Components
Check for Price No No Obsolete 16.7772 Mbit 8 2MX8 5 V 200 ns UVPROM 16 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T42 Not Qualified e0 70 °C 42 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.05 mm 54.61 mm 15.24 mm TOSHIBA CORP DIP WDIP, 42 unknown EAR99 8542.32.00.61