Filter Your Search
31 - 40 of 21,819 results
|
AT27256-15DC1
Atmel Corporation
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | COMMON | 32000 | 32.768 k | 3-STATE | 12.5 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | compliant | EAR99 | 8542.32.00.61 | |||||||||||||||||||||
|
5962-8766105YX
QP Semiconductor
|
Check for Price | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 200 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.32.00.61 | WQCCN, | ||||||||||||||||||
|
AT27C256R-15KC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-J32 | Not Qualified | e0 | 2 | 70 °C | 225 | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.24 mm | 14.1 mm | 11.55 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.61 | WQCCJ, LDCC32,.5X.6 | QFJ | 32 | |||||
|
CY7C279-45WMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | UVPROM | PROGRAMMABLE ADRESS LATCH ENABLE INPUT; POWER SWITCHED PROM | COMMON | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | not_compliant | 3A001.A.2.C | 8542.32.00.61 | 0.300 INCH, WINDOWED, SLIM, HERMETIC SEALED, CERDIP-28 | DIP | 28 | |||||||||
|
UPD27C256AD-15
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NEC ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.61 | WDIP, | DIP | 28 | |||||||||||||
|
MBM2764-25Z
FUJITSU Limited
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 150 µA | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | unknown | EAR99 | 8542.32.00.61 | DIP-28 | DIP | 28 | ||||||||||||||
|
27C256-17FA
Philips Semiconductors
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.61 | DIP-28 | |||||||||||||||
|
5962-8961405XA
Waferscale Integration Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.295 mm | 15.24 mm | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | 0.600 INCH, WINDOWED, CERDIP-32 | ||||||||||||||
|
NMC27C32BQ200
Texas Instruments
|
Check for Price | No | Transferred | 32.768 kbit | 8 | 4KX8 | 5 V | 200 ns | UVPROM | TTL/CMOS COMPATIBLE INPUT & OUTPUT LEVELS | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.32.00.61 | WDIP, DIP24,.6 | DIP | 24 | |||||||||
|
AM27C020-155DCB
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | CMOS | COMMERCIAL | R-XDIP-T32 | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.61 | DIP, DIP32,.6 |