Filter Your Search
41 - 50 of 21,844 results
|
FT27C010-45LC
Force Technologies Ltd
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | FORCE TECHNOLOGIES LTD | QFJ | QCCN, | 32 | compliant | EAR99 | 8542.32.00.61 | |||||||||||||||||
|
5962-8766108XX
QP Semiconductor
|
Check for Price | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||||||
|
AT27C011-17LM
Atmel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 170 ns | UVPROM CARD | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ATMEL CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
AT27HC256L-70DI2
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 12.5 V | 200 µA | 90 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
|
PUMA2U4000I-12
APTA Group Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 120 ns | UVPROM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 µA | CMOS | INDUSTRIAL | S-XPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | APTA GROUP INC | PGA, PGA66,11X11 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
TMS27C010-25JL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 41.91 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
27C256-17B/UA
Microchip Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | EPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 65 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
MBM27256-25Z-X
FUJITSU Limited
|
Check for Price | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 µA | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.61 | ||||||||||||
|
M27C4001-80L1
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 80 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.8 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | WINDOWED, CERAMIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.61 | ||||||
|
5962-8606304XX
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 |