Filter Your Search
51 - 60 of 21,819 results
|
AM27C512L-255LI
AMD
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 15 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||
|
5962-8961403YX
Teledyne e2v
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 100 nA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | E2V TECHNOLOGIES PLC | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||||
|
AM2732A-15DIT
AMD
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | MOS | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||||
|
TMS27C256-1JL4
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 250 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.32.00.61 | |||||||||
|
AM27C2048-255DC
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 50 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
|
5962-8513501YX
Intel Corporation
|
Check for Price | Obsolete | UVPROM | Not Qualified | INTEL CORP | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M27C4002-15XJ1X
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 70 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-CQCC-J44 | Not Qualified | e3 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | STMICROELECTRONICS | LCC | WINDOWED, CERAMIC, LCC-44 | 44 | compliant | EAR99 | 8542.32.00.61 | |||||||||
|
M27C4001-35XL6XTR
STMicroelectronics
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | INDUSTRIAL | R-XQCC-N32 | e0 | 85 °C | -40 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||||||||||||
|
5962-87515073B
STMicroelectronics
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 35 ns | UVPROM | POWER SWITCHED PROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | WQCCN | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.8956 mm | 11.43 mm | 11.43 mm | STMICROELECTRONICS | QLCC | WQCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
M27W400-100XF6TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256K16 | 100 ns | UVPROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 20 µA | 3.78 V | 2.565 V | CMOS | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.97 mm | 52.195 mm | 15.24 mm | STMICROELECTRONICS | DIP | WDIP, | 40 | unknown | EAR99 | 8542.32.00.61 |