Parametric results for: cy27h512-j under EPROMs

Filter Your Search

21 - 30 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25L25645GMI-10G
Macronix International Co Ltd
$3.3923 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD SOP-16 unknown EAR99 8542.32.00.51
MX25L25645GM2I-08G
Macronix International Co Ltd
$3.6273 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP-8 unknown EAR99 8542.32.00.51
MX25L25645GZ2I-08G
Macronix International Co Ltd
$3.7601 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 e3 85 °C -40 °C 8 UNSPECIFIED HVSON SOLCC8,.3 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51
MX25L25645GZNI-08G
Macronix International Co Ltd
$3.7678 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 unknown EAR99 8542.32.00.51
MX25L25645GXDI-08G
Macronix International Co Ltd
$3.7814 Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 e1 85 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA-24 unknown EAR99 8542.32.00.51
MD27C256-25/B
Rochester Electronics LLC
$76.2093 No Active 262.144 kbit 8 32KX8 5 V 250 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 30 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-J32 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 4.2418 mm 15.04 mm 11.557 mm ROCHESTER ELECTRONICS LLC CERAMIC, JLCC-32 unknown 3A001.A.2.C 8542.32.00.61
AS27C512-15ECAI
Micross Components
Check for Price Active 524.288 kbit 8 64KX8 5 V 150 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS PARALLEL 50 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CQCC-N32 Not Qualified e4 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN RECTANGULAR CHIP CARRIER, WINDOW YES PALLADIUM GOLD NO LEAD 1.27 mm QUAD 3.048 mm 13.97 mm 11.43 mm MICROSS COMPONENTS 0.450 X 0.550 INCH, WINDOWED, CERAMIC, LCC-32 compliant EAR99 8542.32.00.61 QFJ 32
QD27C64-25
Intel Corporation
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 250 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 20 µA CMOS COMMERCIAL R-XDIP-T28 e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
27C128-25M/UC
Microchip Technology Inc
Check for Price No Obsolete 131.072 kbit 8 16KX8 5 V 250 ns EPROM COMMON 1 16000 16.384 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 100 µA 25 µA CMOS MILITARY R-XQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MICROCHIP TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.61
5962-9312201MXA
Cypress Semiconductor
Check for Price Obsolete 32.768 kbit 16 2KX16 5 V 15 ns UVPROM AUTO/SELF REFRESH 1 2000 2.048 k SYNCHRONOUS PARALLEL 90 µA 5.5 V 4.5 V CMOS MILITARY R-CDIP-T28 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL CYPRESS SEMICONDUCTOR CORP DIP, unknown 3A001.A.2.C 8542.32.00.61 DIP 28