Parametric results for: 5962-8765005LA under EPROMs

Filter Your Search

31 - 40 of 21,819 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8606313XX
Micross Components
Check for Price Obsolete 262.144 kbit 8 32KX8 5 V 300 ns UVPROM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 25 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified e4 125 °C -55 °C MIL-STD-883 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO PALLADIUM GOLD THROUGH-HOLE DUAL MICROSS COMPONENTS DIP DIP, 28 compliant 3A001.A.2.C 8542.32.00.61
AM27C040-95LC
AMD
Check for Price No No Obsolete 4.1943 Mbit 8 512KX8 5 V 90 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 40 µA 5.25 V 4.75 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ WQCCN, LCC32,.45X.55 32 unknown EAR99 8542.32.00.61
27HC641-45/J
Microchip Technology Inc
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 45 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 40 mA 107 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MICROCHIP TECHNOLOGY INC DIP WINDOWED, CERDIP-24 24 unknown EAR99 8542.32.00.61
27HC191-45I/J
Microchip Technology Inc
Check for Price No No Obsolete 16.384 kbit 8 2KX8 5 V 45 ns UVPROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 40 mA 88 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 31.75 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, WINDOWED, CERDIP-24 24 unknown EAR99 8542.32.00.61
CY7C243-25WC
Cypress Semiconductor
Check for Price No Obsolete 32.768 kbit 8 4KX8 5 V 25 ns UVPROM COMMON 1 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP DIP 0.300 INCH, WINDOWED, CERDIP-24 24 not_compliant EAR99 8542.32.00.61
DPV64X16A-25I
Twilight Technology Inc
Check for Price No No Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 250 ns UVPROM MODULE 16 COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 100 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-XQMA-P40 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED PGA PGA40,6X10MOD RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm QUAD TWILIGHT TECHNOLOGY INC PGA, PGA40,6X10MOD unknown EAR99 8542.32.00.61
5962-8961405MXX
QP Semiconductor
Check for Price Transferred 1.0486 Mbit 8 128KX8 5 V 150 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified 125 °C -55 °C 32 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP DIP, 32 unknown 3A001.A.2.C 8542.32.00.61
FT27C256R-12LC
Force Technologies Ltd
Check for Price Active 262.144 kbit 8 32KX8 5 V 120 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES NO LEAD 1.27 mm QUAD 3.25 mm 13.208 mm 11.43 mm FORCE TECHNOLOGIES LTD WQCCN, LCC32,.45X.55 compliant EAR99 8542.32.00.61
8510206ZX
QP Semiconductor
Check for Price Transferred 65.536 kbit 8 8KX8 5 V 150 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5 V 200 µA 50 µA 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 Not Qualified 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED RECTANGULAR YES NO LEAD QUAD QP SEMICONDUCTOR INC QFJ QCCJ, 32 unknown 3A001.A.2.C 8542.32.00.61
M87C257-80F6
STMicroelectronics
Check for Price Yes Obsolete 262.144 kbit 8 32KX8 5 V 80 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified e3 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 28 compliant EAR99 8542.32.00.61